Filter Your Search
1 - 2 of 2 results
|
Y0799132R000Q0W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 132 Ω | 0.02 % | 1.2 W | 2512 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 12.5857 V | e4 | 240 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 500 µm | 6.35 mm | 3.2 mm | VISHAY PRECISION GROUP INC | SMT, 2512 | compliant | ||
|
Y0799132R000Q0W
Vishay Foil Resistors
|
Check for Price | Yes | Active | 132 Ω | 0.02 % | 1.2 W | 2512 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 12.5857 V | e4 | 240 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 500 µm | 6.35 mm | 3.2 mm | VISHAY PRECISION GROUP INC | SMT, 2512 | unknown |