Filter Your Search
1 - 3 of 3 results
|
Y07894K75000T0L
Vishay Foil Resistors
|
$13.1127 | No | No | Active | 4.75 kΩ | 0.01 % | 200 mW | 3011 | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE, PRECISION | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 | |||
|
Y07894K75000T0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 4.75 kΩ | 0.01 % | 200 mW | 3011 | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE, PRECISION | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
Y07894K75000T0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.75 kΩ | 0.01 % | 300 mW | 3011 | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSRJ | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |