Filter Your Search
1 - 2 of 2 results
|
Y010321K3000T0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 21.3 kΩ | 0.01 % | 2 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 500 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||
|
Y010321K3000T0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 21.3 kΩ | 0.01 % | 2 W | Radial | FIXED RESISTOR | METAL FOIL | S106K | 500 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |