Filter Your Search
1 - 2 of 2 results
|
Y01026R65000B9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 6.65 Ω | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 644 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
Y01026R65000B9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 6.65 Ω | 0.1 % | 1.5 W | 8216 | Radial | FIXED RESISTOR | METAL FOIL | S105K | 350 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 16.51 mm | 10.49 mm | 20.83 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |