Filter Your Search
1 - 3 of 3 results
|
Y00624K99000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.99 kΩ | 0.1 % | 600 mW | 3011 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | S102K | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
Y00624K99000B0L
Vishay Foil Resistors
|
Check for Price | No | No | Active | 4.99 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | Radial, 3011 | 8533.21.00.90 | |||
|
Y00624K99000B0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 4.99 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | RADIAL LEADED | 8533.21.00.90 |