Filter Your Search
1 - 1 of 1 results
|
Y00226R12000B9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 6.12 Ω | 0.1 % | 1 W | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSR6 | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 22.86 mm | 10.49 mm | 30.48 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |