Parametric results for: xup735212.500ju6x under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: xup735212500ju6x
Select parts from the table below to compare.
Compare
Compare
XUP735212.500JU6X8
Integrated Device Technology Inc
Check for Price Yes Transferred 212.5 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 400 ps NO 670 MHz 16 kHz 400 ps 128 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant Clock
XUP735212.500JU6X8
Renesas Electronics Corporation
Check for Price Yes Active 212.5 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 400 ps NO 670 MHz 16 kHz 400 ps 128 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock
XUP735212.500JU6X
Renesas Electronics Corporation
Check for Price Yes Active 212.5 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 400 ps NO 670 MHz 16 kHz 400 ps 128 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock
XUP735212.500JU6X
Integrated Device Technology Inc
Check for Price Yes Transferred 212.5 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 400 ps NO 670 MHz 16 kHz 400 ps 128 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant Clock