Filter Your Search
1 - 2 of 2 results
|
XTR111AIDRCTG4
Texas Instruments
|
$1.1515 | Yes | Obsolete | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 550 µA | 44 V | 7 V | MILITARY | S-PDSO-N10 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.12,20 | 10 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
XTR111AIDRCT
Texas Instruments
|
$1.5115 | Yes | Yes | Active | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 550 µA | 40 V | 8 V | MILITARY | S-PDSO-N10 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, SON-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |