Filter Your Search
1 - 4 of 4 results
|
XTR110KP
Texas Instruments
|
$11.0685 | Yes | Yes | Active | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
XTR110KPG4
Texas Instruments
|
$13.2922 | No | Obsolete | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
XTR110KP-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | |||||||||||||||
|
XTR110KP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 4.5 mA | 40 V | 13.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown |