Parametric results for: xtr110 under Other Signal Circuits

Filter Your Search

1 - 10 of 21 results

|
-
-
-
Manufacturer Part Number: xtr110
Select parts from the table below to compare.
Compare
Compare
XTR110KU/1K
Texas Instruments
$10.0788 Yes Yes Active 24 V YES ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
XTR110KP
Texas Instruments
$12.1319 Yes Yes Active 24 V NO ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
XTR110KU
Texas Instruments
$12.9444 Yes Yes Active 24 V YES ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
XTR110AL
Burr-Brown Corp
Check for Price No Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR INDUSTRIAL S-XQCC-N16 Not Qualified e0 85 °C -40 °C 16 CERAMIC QCCN LCC16,.3SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP unknown 8542.39.00.01
XTR110BL
Burr-Brown Corp
Check for Price No Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR INDUSTRIAL S-XQCC-N16 Not Qualified e0 85 °C -40 °C 16 CERAMIC QCCN LCC16,.3SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP unknown 8542.39.00.01
XTR110KP-BI
Burr-Brown Corp
Check for Price No Obsolete 24 V NO ANALOG CIRCUIT BIPOLAR 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP16,.3 unknown
XTR110KU-BI
Burr-Brown Corp
Check for Price No Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL BURR-BROWN CORP SOP, SOP16,.4 unknown
XTR110KU/1K
Burr-Brown Corp
Check for Price Yes Obsolete 24 V YES ANALOG CIRCUIT 1 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified 3 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm BURR-BROWN CORP GREEN, PLASTIC, SOIC-16 unknown
XTR110AG
Burr-Brown Corp
Check for Price No Obsolete 24 V NO ANALOG CIRCUIT BIPOLAR 1 4.5 mA 40 V 13.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP CERAMIC, DIP-16 unknown
XTR110KU
Burr-Brown Corp
Check for Price No Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR 1 4.5 mA 40 V 13.5 V OTHER R-PDSO-G16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SOL-16 unknown