Parametric results for: xtr101bg under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xtr101bg
Select parts from the table below to compare.
Compare
Compare
XTR101BG-BI
Burr-Brown Corp
Check for Price No Obsolete 30 µV 150 nA 90 dB 1 INSTRUMENTATION AMPLIFIER 24 V 20 nA 0.01 % 40 V INDUSTRIAL R-CDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL BURR-BROWN CORP , unknown
XTR101BG
Burr-Brown Corp
Check for Price No Transferred 30 µV 150 nA 90 dB 1 INSTRUMENTATION AMPLIFIER 24 V 20 nA 0.01 % 40 V INDUSTRIAL R-CDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL BURR-BROWN CORP CERAMIC, DIP-14 unknown
XTR101BG
Texas Instruments
Check for Price Yes Yes Active 30 µV 150 nA 90 dB 1 INSTRUMENTATION AMPLIFIER 24 V 20 nA 0.01 % 40 V INDUSTRIAL R-CDIP-T14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 18.545 mm TEXAS INSTRUMENTS INC DIP-14 compliant DIP 14 EAR99 8542.39.00.01 1989-01-01 Texas Instruments