Parametric results for: xt-17%20switch under Circuit Breaker

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: xt17
Select parts from the table below to compare.
Compare
Compare
TA45-ABFXT170C0-AZM03
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM02
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM11
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM13
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM01
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM14
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM10
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant
TA45-ABFXT170C0-AZM12
Schurter Electronic Components
Check for Price Active 240 V 60 V 17 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 1 kA CSA; SEMKO; SEV; UL; VDE IP00; IP40; IP54; IP65 55 °C -10 °C PANEL MOUNT 2 NO QUICK CONNECT 25 mm 34 mm 48 mm SCHURTER AG compliant