Parametric results for: xrt8000ip under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xrt8000ip
Select parts from the table below to compare.
Compare
Compare
XRT8000IP-F
Exar Corporation
Check for Price Yes Obsolete 32.7 MHz 2.048 MHz NO 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 5V SUPPLY 30 mA 3.465 V 3.135 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 22.48 mm EXAR CORP DIP 0.300 INCH, GREEN, PLASTIC, DIP-18 18 unknown EAR99 8542.39.00.01
XRT8000IP
Exar Corporation
Check for Price No Obsolete 32.7 MHz 2.048 MHz NO 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 5V SUPPLY 30 mA 3.465 V 3.135 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 22.48 mm EXAR CORP DIP DIP, DIP18,.3 18 compliant EAR99 8542.39.00.01
XR-T8000IP
Exar Corporation
Check for Price No Obsolete 32.7 MHz 2.048 MHz NO 3.3 V CLOCK GENERATOR, OTHER ALSO OPERATES AT 5V SUPPLY 3.465 V 3.135 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 22.48 mm EXAR CORP DIP DIP, 18 compliant