Parametric results for: xrp7665 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xrp7665
Select parts from the table below to compare.
Compare
Compare
XRP7665IDBTR-F
MaxLinear Inc
Check for Price Yes Obsolete 12 V 3.3 V 18 V 4.75 V 6.7 A YES BUCK 380 kHz ALSO OPERATES IN ADJUSTABLE RANGE FROM 0.925 TO 16V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXLINEAR INC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
XRP7665IDBTR-F
Exar Corporation
Check for Price Yes Yes Transferred 12 V 3.3 V 18 V 4.75 V 6.7 A YES BUCK 380 kHz ALSO OPERATES IN ADJUSTABLE RANGE FROM 0.925 TO 16V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm EXAR CORP GREEN, SOIC-8 compliant EAR99 8542.39.00.01 EXAR SOIC 8