Filter Your Search
1 - 3 of 3 results
|
XRD9827ACD
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 1 | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, | 20 | compliant | 8542.39.00.01 | |||
|
XRD9827ACU
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 1 | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | EXAR CORP | SSOP | 5.30 MM, SSOP-20 | 20 | compliant | 8542.39.00.01 | ||
|
XRD9827ACD-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 1 | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | 0.300 INCH, GREEN, SOIC-20 | 20 | unknown | 8542.39.00.01 |