Filter Your Search
1 - 3 of 3 results
|
XR88C681P/28-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | EXAR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||||||
|
XR88C681P/28
Exar Corporation
|
Check for Price | No | Obsolete | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | EXAR CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | ||||||||
|
XR-88C681P/28
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | 8 | 4 | 0.125 MBps | 7.372 MHz | 3 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 15 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | EXAR CORP | DIP | DIP, | 28 | compliant |