Filter Your Search
1 - 2 of 2 results
|
XR88C192CV-F
MaxLinear Inc
|
$7.3747 | Yes | Active | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 1.5 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||
|
XR88C192CV-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 4 | 0.125 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | LQFP, QFP44,.47SQ,32 | compliant | 8542.31.00.01 | QFP | 44 |