Filter Your Search
1 - 2 of 2 results
|
XR5488EID-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | YES | 125 µA | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 2.4 V | 8 mA | 30 ns | 1.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | ROHS COMPLIANT, MS-012AA, NSOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | EXAR | ||
|
XR5488EID-F/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | YES | EIA-422; TIA-422; EIA-485; TIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |