Filter Your Search
1 - 2 of 2 results
|
XR2211ACP-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | BIPOLAR | TELECOM CIRCUIT | 1 | 9 µA | COMMERCIAL | R-PDIP-T14 | e3 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | EXAR CORP | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | EXAR | ||
|
XR-2211ACP-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 12 V | BIPOLAR | TELECOM CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | EXAR CORP | DIP | DIP, | 14 | unknown |