Filter Your Search
1 - 2 of 2 results
|
XR16M698IQ100
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 1.875 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT; ETHERNET | 2 | 3.63 V | 1.62 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | EXAR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | ||||||
|
XR16M698IQ100-F
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | EXAR CORP | compliant | 8542.31.00.01 |