Filter Your Search
1 - 2 of 2 results
|
XR16L570IL24-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.5 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | 4 X 4 MM, 0.90 MM HEIGHT, GREEN, QFN-24 | 24 | compliant | 8542.31.00.01 | EXAR | ||||
|
XR16L570IL24
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.5 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.62V MINIMUM SUPPLY | NO | ASYNC, BIT | YES | 1 | 5.5 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | VQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-24 | 24 | compliant | 8542.31.00.01 |