Parametric results for: xr16c864iq-f under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xr16c864iqf
Select parts from the table below to compare.
Compare
Compare
XR16C864IQ-F
MaxLinear Inc
Check for Price Yes Not Recommended 8 5 0.25 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.97 V MINIMUM SUPPLY NO ASYNC, BIT NRZ YES 4 5.5 V 2.97 V INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 250 NOT SPECIFIED 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK Tin (Sn) GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm MAXLINEAR INC QFP, compliant 8542.31.00.01 MaxLinear, Inc.
XR16C864IQ-F
Exar Corporation
Check for Price Yes Yes Transferred 8 5 0.25 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.97 V MINIMUM SUPPLY NO ASYNC, BIT NRZ YES 4 5.5 V 2.97 V INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 250 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm EXAR CORP QFP, QFP100,.7X.9 compliant 8542.31.00.01 EXAR QFP 100