Filter Your Search
1 - 2 of 2 results
![]() |
XR16C850CJ-F
Exar Corporation
|
$6.1200 | Yes | Yes | Transferred | ISA | 8 | 3 | 0.28125 MBps | 36 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||
|
XR16C850CJ-F
MaxLinear Inc
|
$8.2507 | Yes | End Of Life | ISA | 8 | 3 | 0.28125 MBps | 36 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | QCCJ, | compliant | 8542.31.00.01 | MaxLinear, Inc. |