Parametric results for: xqv1000-4bgg560n under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xqv10004bgg560n
Select parts from the table below to compare.
Compare
Compare
XQV1000-4BGG560N
AMD Xilinx
Check for Price Yes Yes Obsolete 2.5 V 1124022 6144 800 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 6144 CLBS, 1124022 GATES 2.625 V 2.375 V S-PBGA-B560 Not Qualified e1 3 125 °C -55 °C 260 30 560 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1.27 mm BOTTOM 42.5 mm 42.5 mm 1.7 mm XILINX INC BGA LBGA, 560 compliant 3A001.A.2.C 8542.39.00.01