Filter Your Search
1 - 1 of 1 results
|
XQR4VSX55-10CF1140V
AMD Xilinx
|
Check for Price | No | Obsolete | 1.2 V | 640 | 640 | 55296 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | 6144 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-CBGA-X1140 | Not Qualified | 125 °C | -55 °C | 1140 | CERAMIC, METAL-SEALED COFIRED | CGA | PGA1140,34X34,39 | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | 35 mm | 35 mm | 8.47 mm | XILINX INC | CGA | CGA, PGA1140,34X34,39 | 1140 | unknown | 9A515.E.2 | 8542.39.00.01 |