Filter Your Search
1 - 2 of 2 results
![]() |
XQF32PVOG48M
AMD Xilinx
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 1.8 V | 30 ns | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL/SERIAL | 40 µA | 2 V | 1.65 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G48 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | XILINX INC | TSOP | PLASTIC, TSOP-48 | 48 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
XQF32PVO48M
AMD Xilinx
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 1.8 V | 30 ns | CONFIGURATION MEMORY | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 2 V | 1.65 V | CMOS | MILITARY | R-PDSO-G48 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.45 mm | 12 mm | XILINX INC | TSOP | TSSOP, | 48 | compliant | 3A001.A.2.C | 8542.32.00.51 |