Filter Your Search
1 - 2 of 2 results
|
XPC30ATC
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 30 Psi | 4-WIRE INTERFACE | 0-90mV | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | BARBED | 16 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SOLDER | 8.13 mm | 17.78 mm | 29.46 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||
|
XPC30ATC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 30 Psi | 0-90mV | 1 % | 0MV | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | BARBED | 16 V | 3 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SOLDER | 5.3 mm | 13.1 mm | 15.2 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell |