Parametric results for: xo-500-dfc-505n-200.00mhz under Other Oscillators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xo500dfc505n20000mhz
Select parts from the table below to compare.
Compare
Compare
XO-500-DFC-505N-200.00MHZ
Microsemi Corporation
Check for Price Yes Transferred 200 MHz 50 % 3.3 V PECL COMPLEMENTARY OUTPUT 1 ns NO 1 ns 65 mA 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT 6 SMDIP6,.35 YES Gold (Au) - with Nickel (Ni) barrier 13.97mm x 8.89mm x 4.49mm MICROSEMI CORP compliant
XO-500-DFC-505N-200.00MHZ
Microchip Technology Inc
Check for Price Yes Active 200 MHz 50 % 3.3 V PECL COMPLEMENTARY OUTPUT 1 ns NO 1 ns 65 mA 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT 6 SMDIP6,.35 YES GOLD OVER NICKEL 13.97mm x 8.89mm x 4.49mm MICROCHIP TECHNOLOGY INC compliant
XO-500-DFC-505N-200.00MHZ
Vectron International
Check for Price Yes Transferred 200 MHz 50 % 3.3 V PECL COMPLEMENTARY OUTPUT 1 ns NO 1 ns 65 mA 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT 6 SMDIP6,.35 YES Gold (Au) - with Nickel (Ni) barrier 13.97mm x 8.89mm x 4.49mm VECTRON INTERNATIONAL compliant