Filter Your Search
1 - 10 of 524 results
|
GXO-3301G/E-48.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 48 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 3.5 mA | 1.89 V | 1.71 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,87/69 | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||
|
70.0MHZIQXO-33150PPM-40TO85C
IQD Frequency Products
|
Check for Price | Obsolete | IQD FREQUENCY PRODUCTS LTD | compliant | ||||||||||||||||||||||||||||
|
GXO-3301G/BI-1.8432MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 1.8432 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 2.5 mA | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,87/69 | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||
|
GXO-3301G/BI-49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 49.152 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 3.5 mA | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,87/69 | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||
|
GXO-3301L-44.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 44 MHz | 100 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 16 mA | 3.465 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,87/69 | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||
|
70.000MHZIQXO-331IABU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||||
|
DXO-33-2-180.000-50-T-3.3-TS
Caltron Devices Ltd
|
Check for Price | Contact Manufacturer | CALTRON DEVICES LTD | unknown | ||||||||||||||||||||||||||||
|
GXO-3301L-0.750MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 750 kHz | 100 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,87/69 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | ||||||
|
GVXO-331G/C-1.500MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 1.5 MHz | 30 % | 15 pF | 1.8 V | CMOS | 1.8 V | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3 mA | 1.98 V | 1.62 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/69 | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||
|
GXO-3301LI-40.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 40 MHz | 100 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 11 mA | 3.465 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,87/69 | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant |