Parametric results for: xmc1302-t038x0064 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: xmc1302t038x0064
Select parts from the table below to compare.
Compare
Compare
XMC1302T038X0064ABXUMA1
Infineon Technologies AG
$1.2077 Yes Yes Active 32 32 MHz 65536 16384 32 MHz 34 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3.3 V INDUSTRIAL R-PDSO-G38 e3 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 4.4 mm 9.7 mm INFINEON TECHNOLOGIES AG TSSOP-38 compliant 3A991.A.2 8542.31.00.01 Infineon
XMC1302-T038X0064
Infineon Technologies AG
Check for Price Yes Active 32 33.2 MHz 65536 16384 32 MHz 34 YES 3.3 V MICROCONTROLLER, RISC CMOS 64MHZ NOMINAL CLOCK OSCILLATOR AVAILABLE NO NO YES 8 NO FLASH 5.5 V 3.3 V INDUSTRIAL R-PDSO-G38 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 4.4 mm 9.7 mm INFINEON TECHNOLOGIES AG TSSOP-38 compliant 3A991.A.2 8542.31.00.01
XMC1302-T038X0064AB
Infineon Technologies AG
Check for Price Yes Active 32 32 MHz 32 MHz 34 YES 3.3 V MICROCONTROLLER, RISC NO NO YES YES 5.5 V 1.8 V e3 3 NOT SPECIFIED NOT SPECIFIED 38 TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 500 µm DUAL 4.4 mm 9.7 mm INFINEON TECHNOLOGIES AG compliant 3A991.A.2 8542.31.00.01
XMC1302-T038X0064AA
Infineon Technologies AG
Check for Price Obsolete MICROCONTROLLER, RISC INFINEON TECHNOLOGIES AG , compliant 8542.31.00.01
XMC1302T038X0064ABXUMA2
Infineon Technologies AG
Check for Price Yes Yes Active 32 32 MHz 65536 16384 32 MHz 34 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 3.3 V INDUSTRIAL R-PDSO-G38 e3 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 4.4 mm 9.7 mm INFINEON TECHNOLOGIES AG TSSOP, compliant 3A991.A.2 8542.31.00.01 Infineon
XMC1302T038X0064AAXUMA2
Infineon Technologies AG
Check for Price Obsolete MICROCONTROLLER, RISC INFINEON TECHNOLOGIES AG , compliant 8542.31.00.01