Filter Your Search
1 - 10 of 42 results
|
XLS24E410U80
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4 | 2 MHz | 8192 | 128 | XL24000 | YES | 3 V | CMOS | EEPROM | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | EXEL MICROELECTRONICS INC | QFP, QFP80,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
XLS24C16JR
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | YES | CMOS | 16.384 kbit | EEPROM | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 2 µA | 1 µA | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EXEL MICROELECTRONICS INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 10 | 100000 Write/Erase Cycles | 1010MMMR | HARDWARE | ||||||||||
|
XLS2403P18XXX
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4 | 1 MHz | 640 | 16 | XL2400 | NO | 3 V | CMOS | MROM | 1 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
XLS2403P
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4 | 640 | 16 | XL2400 | NO | 3 V | CMOS | MROM | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | DIP, DIP18,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
XLS24C16P-3
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | NO | CMOS | 16.384 kbit | EEPROM | 8 | 2000 | 2.048 k | 2KX8 | SERIAL | I2C | 2 µA | 1 µA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | 8542.32.00.51 | EAR99 | 10 | 100000 Write/Erase Cycles | 1010MMMR | HARDWARE | ||||||||||||
|
XLS24C04JR-3
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | YES | CMOS | 4.096 kbit | EEPROM | 8 | 512 | 512 words | 512X8 | SERIAL | I2C | 2 µA | 1 µA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EXEL MICROELECTRONICS INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 10 | 100000 Write/Erase Cycles | 1010DDMR | HARDWARE | |||||||||||
|
XLS24C04P
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | NO | CMOS | 4.096 kbit | EEPROM | 8 | 512 | 512 words | 512X8 | SERIAL | I2C | 2 µA | 1 µA | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | DIP, DIP8,.3 | unknown | 8542.32.00.51 | EAR99 | 10 | 100000 Write/Erase Cycles | 1010DDMR | HARDWARE | ||||||||||
|
XLS24C04U
Exel Microelectronics Inc
|
Check for Price | Obsolete | CMOS | 4.096 kbit | EEPROM | 8 | 512 | 512 words | 512X8 | SERIAL | I2C | 2 µA | 1 µA | 5 V | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | EXEL MICROELECTRONICS INC | unknown | 8542.32.00.51 | EAR99 | 10 | 100000 Write/Erase Cycles | 1010DDMR | HARDWARE | ||||||||||||||||||||||||
|
XLS24407Q64XXX
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4 | 1 MHz | 2048 | 64 | XL24000 | YES | 3 V | CMOS | MROM | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | EXEL MICROELECTRONICS INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
XLS2418J20XXX
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 4 | 1 MHz | 1024 | 32 | XL2400 | YES | 3 V | CMOS | MROM | 1 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | 8542.31.00.01 |