Filter Your Search
1 - 4 of 4 results
|
XLH725016.000JU4X8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 16 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 180 MHz | 750 kHz | 3 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 4 PIN | compliant | Clock | ||
|
XLH725016.000JU4X8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 180 MHz | 750 kHz | 3 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 4 PIN | compliant | Clock | ||
|
XLH725016.000JU4X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 180 MHz | 750 kHz | 3 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 4 PIN | compliant | Clock | ||
|
XLH725016.000JU4X
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 16 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P | 3 ns | NO | 180 MHz | 750 kHz | 3 ns | 35 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 4 PIN | compliant | Clock |