Filter Your Search
1 - 1 of 1 results
|
XLH33V000.750000I
Integrated Device Technology Inc
|
Check for Price | Transferred | 750 kHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |