Parametric results for: xlh326040.000jx4x8 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xlh326040000jx4x8
Select parts from the table below to compare.
Compare
Compare
XLH326040.000JX4X8
Integrated Device Technology Inc
Check for Price Buy Yes Transferred 40 MHz 25 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P 3 ns NO 180 MHz 750 kHz 3 ns 35 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.1,45 YES Gold (Au) 3.2mm x 2.5mm x 0.9mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 4 PIN compliant Clock
XLH326040.000JX4X8
Renesas Electronics Corporation
Check for Price Buy Yes Active 40 MHz 25 % 15 pF 2.5 V CMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P 3 ns NO 180 MHz 750 kHz 3 ns 35 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.1,45 YES Gold (Au) 3.2mm x 2.5mm x 0.9mm RENESAS ELECTRONICS CORP CLCC, 4 PIN compliant Clock