Parametric results for: xle28c16a under EEPROMs

Filter Your Search

1 - 10 of 20 results

|
-
Manufacturer Part Number: xle28c16a
Select parts from the table below to compare.
Compare
Compare
XLE28C16AD-200
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 200 ns EEPROM AUTOMATIC WRITE; WRITE PROTECTION NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD EXEL MICROELECTRONICS INC unknown
XLE28C16AP3-250
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 250 ns EEPROM NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EXEL MICROELECTRONICS INC unknown
XLE28C16AJ-250
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 250 ns EEPROM AUTOMATIC WRITE; WRITE PROTECTION NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL EXEL MICROELECTRONICS INC unknown
XLE28C16AD-100
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns EEPROM AUTOMATIC WRITE; WRITE PROTECTION NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD EXEL MICROELECTRONICS INC unknown
XLE28C16AP3-100
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns EEPROM NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EXEL MICROELECTRONICS INC unknown
XLE28C16AC-200
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 200 ns EEPROM NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EXEL MICROELECTRONICS INC unknown
XLE28C16AP-100
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns EEPROM AUTOMATIC WRITE; WRITE PROTECTION NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL EXEL MICROELECTRONICS INC unknown
XLE28C16AC-100
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns EEPROM NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EXEL MICROELECTRONICS INC unknown
XLE28C16AD-150
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 150 ns EEPROM AUTOMATIC WRITE; WRITE PROTECTION NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD EXEL MICROELECTRONICS INC unknown
XLE28C16AP3-150
Exel Microelectronics Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 150 ns EEPROM NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 5 ms R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EXEL MICROELECTRONICS INC unknown