Filter Your Search
1 - 3 of 3 results
|
XL-8000-080-GCD
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 12.5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | ||
|
XL-8000-120-GCD
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 8.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 | ||
|
XL-8000-100-GCD
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 |