Filter Your Search
1 - 1 of 1 results
|
XJ8D-1811
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 18 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1.96 N | 1 GΩ | 0.39 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5.9u inch | SOLDER | 0.295 inch | 0.59 inch | 0.598 inch | 0.11 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Omron Electronics |