Filter Your Search
1 - 10 of 277 results
|
XFSDR105-820M
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 250 mΩ | 20 % | 1 A | 3935 | e3 | 85 °C | -40 °C | Chip | SMT | TR, 13 Inch | Tin (Sn) | 5.4 mm | 10 mm | 9 mm | XFMRS INC | 3935 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
XFSDR54-101N
XFMRS Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 700 mΩ | 30 % | YES | 100 kHz | 520 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
XFSDR105-391N
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 1.3 Ω | 30 % | 480 mA | 3935 | e3 | 85 °C | -40 °C | Chip | SMT | TR, 13 Inch | Tin (Sn) | 5.4 mm | 10 mm | 9 mm | XFMRS INC | 3935 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
XFSDR43-220M
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 378 mΩ | 20 % | 760 mA | 1816 | e3 | 125 °C | -40 °C | Chip | SMT | TR | Tin (Sn) | 3.2 mm | 4.5 mm | 4 mm | XFMRS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
XFSDR43-4R7J
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 94 mΩ | 5 % | 1.7 A | 1816 | e3 | 125 °C | -40 °C | Chip | SMT | TR | Tin (Sn) | 3.2 mm | 4.5 mm | 4 mm | XFMRS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
XFSDR54-390L
XFMRS Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 320 mΩ | 15 % | YES | 100 kHz | 800 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
XFSDR54-120N
XFMRS Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 µH | 120 mΩ | 30 % | YES | 100 kHz | 1.4 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
XFSDR43-2R2N
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 47 mΩ | 30 % | 2.6 A | 1816 | e3 | 125 °C | -40 °C | Chip | SMT | TR | Tin (Sn) | 3.2 mm | 4.5 mm | 4 mm | XFMRS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
XFSDR43-680K
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 10 % | 460 mA | 1816 | e3 | 125 °C | -40 °C | Chip | SMT | TR | Tin (Sn) | 3.2 mm | 4.5 mm | 4 mm | XFMRS INC | 1816 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
XFSDR54-820M
XFMRS Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 600 mΩ | 20 % | YES | 100 kHz | 580 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 |