Filter Your Search
1 - 2 of 2 results
|
XF2M-4015-1A-R100
OMRON Corporation
|
Check for Price | Yes | Active | 40 | 1 | 508 µm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.949 inch | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
XF2M-4015-1A
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 40 | 2 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.949 inch | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 |