Filter Your Search
1 - 3 of 3 results
|
XF2J-2224-12
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 | 1 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | TIN (79) | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | FITTING NAIL | Tin (Sn) | COPPER ALLOY | RECTANGULAR | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3876 mm | 80u inch | SURFACE MOUNT | 0.116 inch | 0.163 inch | 0.61 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | ||||
|
XF2J-2224-12A-R100
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1 | FEMALE | GOLD (6) OVER NICKEL (79) | FFC/FPC CONNECTOR | NO | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||
|
XF2J-2224-12A
OMRON Corporation
|
Check for Price | Yes | Obsolete | 22 | 2 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE, ZIF | 250VAC V | NO | ZIF N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.116 inch | 0.163 inch | 0.571 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | Omron Electronics |