Filter Your Search
1 - 2 of 2 results
|
XF2J-0824-11A-R100
OMRON Corporation
|
Check for Price | Yes | Obsolete | 82 | 2 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE46 | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | SURFACE MOUNT | 0.136 inch | 0.163 inch | 0.335 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||
|
XF2J-0824-11A
OMRON Corporation
|
Check for Price | Yes | Obsolete | 8 | 2 | 500 µm | 2 | 30 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE, ZIF | 250VAC V | NO | ZIF N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.116 inch | 0.163 inch | 0.335 inch | OMRON CORP | unknown | EAR99 | Omron Electronics |