Filter Your Search
1 - 1 of 1 results
|
XE43-255G-5.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 MHz | 20 % | 10 KOHM, 50 pF | 5 V | HCMOS/ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock |