Parametric results for: xcv300e-8fg256i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcv300e8fg256i
Select parts from the table below to compare.
Compare
Compare
XCV300E-8FG256I
AMD Xilinx
Check for Price No No Obsolete 1.8 V 176 176 6912 82944 1536 400 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1536 CLBS, 82944 GATES 416 MHz 1.89 V 1.71 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA FBGA-256 256 not_compliant 8542.39.00.01