Filter Your Search
1 - 1 of 1 results
|
XCV300E-8BGG352C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 260 | 260 | 82944 | 1536 | 400 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1536 CLBS, 82944 GATES | 416 MHz | 1.89 V | 1.71 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | compliant | EAR99 | 8542.39.00.01 |