Filter Your Search
1 - 1 of 1 results
|
XCV1000-6BGG560C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1124022 | 6144 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 333 MHz | 2.625 V | 2.375 V | S-PBGA-B560 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 560 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 560 | compliant | 8542.39.00.01 |