Filter Your Search
1 - 1 of 1 results
|
XCV100-4BGG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 180 | 180 | 108904 | 600 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 600 CLBS, 108904 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | BGA, | 256 | compliant | 8542.39.00.01 |