Filter Your Search
1 - 1 of 1 results
|
XCS30-4PQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 169 | 169 | 576 | 10000 | 576 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAXIMUM USABLE GATES 30000 | 166 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 |