Parametric results for: xcr3256xl-7tqg144c under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xcr3256xl7tqg144c
Select parts from the table below to compare.
Compare
Compare
XCR3256XL-7TQG144C
AMD Xilinx
$41.4900 Yes Yes Transferred 3.3 V 7.5 ns 256 120 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 120 I/O YES 154 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 70 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP LEAD FREE, TQFP-144 144 compliant EAR99 8542.39.00.01
XCR3256XL-7TQG144C
AMD
Check for Price Yes Obsolete 3.3 V 7.5 ns 120 120 256 120 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 120 I/O YES 154 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 70 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ADVANCED MICRO DEVICES INC LEAD FREE, TQFP-144 compliant AMD