Filter Your Search
1 - 1 of 1 results
![]() |
XCR3128-12PQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 128 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | YES | 69 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 |