Filter Your Search
1 - 2 of 2 results
|
XCR3064XL-6VQG100C
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 6 ns | 68 | 68 | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 192 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-100 | compliant | AMD | |||||||
|
XCR3064XL-6VQG100C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6 ns | 64 | 68 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | YES | 192 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | LEAD FREE, VQFP-100 | compliant | QFP | 100 | EAR99 | 8542.39.00.01 |